Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2032
Order Code2678017
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056822138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.540 (CNY7.3902) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2000+ | CNY4.480 (CNY5.0624) |
| 3000+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2032
Order Code2678017
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056822138
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 79758-2032 from Molex is a 79758 series black colour MLX female to MLX female pre-crimped lead with 1 circuit (loaded). The pre-crimped lead offers a simple and cost effective solution for any preproduction and prototype requirements. It is suitable for wire to wire applications and when cut in half wire to board applications. This UL listed cable assures high quality approved materials. It mates with 02-08-2003 crimp terminal, can be used with 42022 and 42021 housings.
- Cable length of 300mm and wire size of 18AWG
- Brass metal material with tin mating and termination plating
- UL 1061 wire/cable type
- Pre-crimped and fully tested cable decreases time to market
Applications
Industrial
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
