Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2022Copy
Order Code3862059
Product RangeC-Grid III 79758 Series
Your Part Number
4,489 In Stock
Need more?
4,489 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY5.490 (CNY6.2037) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY5.070 (CNY5.7291) |
| 2000+ | CNY5.010 (CNY5.6613) |
| 3000+ | CNY4.950 (CNY5.5935) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.20 (CNY73.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2022Copy
Order Code3862059
Product RangeC-Grid III 79758 Series
Technical Datasheet
Connector to ConnectorC-Grid III Crimp Terminal Socket to C-Grid III Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeC-Grid III 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
C-Grid III Crimp Terminal Socket to C-Grid III Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
C-Grid III 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
