Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1059Copy
Order Code3865107
Product RangePicoBlade OTS 79758 Series
Your Part Number
5,980 In Stock
13,700 more incoming. You can reserve stock now
5,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.920 (CNY14.5996) |
| 10+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY8.780 (CNY9.9214) |
| 250+ | CNY8.740 (CNY9.8762) |
| 500+ | CNY8.300 (CNY9.379) |
| 1000+ | CNY7.660 (CNY8.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.92 (CNY14.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1059Copy
Order Code3865107
Product RangePicoBlade OTS 79758 Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial6"
Cable Length - Metric152mm
Product RangePicoBlade OTS 79758 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
152mm
Jacket Colour
Red
Cable Length - Imperial
6"
Product Range
PicoBlade OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
