Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1021Copy
Manufacturer Standard Lead Time22 weeks
Order Code2677758
Product Range79758 Series
Also Known As797581021, 79758-1021
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY8.040 (CNY9.0852) |
| 100+ | CNY7.350 (CNY8.3055) |
| 250+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY7.270 (CNY8.2151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1021Copy
Manufacturer Standard Lead Time22 weeks
Order Code2677758
Product Range79758 Series
Also Known As797581021, 79758-1021
Technical Datasheet
Connector to ConnectorSherlock Crimp Socket to Sherlock Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Sherlock female-to-Sherlock female pre-crimped lead for use with 35507, 35585 series Sherlock crimp housings.
- Fully tested cables
- Wire size of 26AWG
Technical Specifications
Connector to Connector
Sherlock Crimp Socket to Sherlock Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
