Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1020Copy
Manufacturer Standard Lead Time27 weeks
Order Code3862058
Product Range79758 Series
Also Known As797581020, 79758-1020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1020Copy
Manufacturer Standard Lead Time27 weeks
Order Code3862058
Product Range79758 Series
Also Known As797581020, 79758-1020
Technical Datasheet
Connector to ConnectorSherlock Crimp Socket to Sherlock Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Sherlock Crimp Socket to Sherlock Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
