Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1019
Order Code2677756
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818650
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.350 (CNY8.3055) |
| 100+ | CNY7.100 (CNY8.023) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.750 (CNY6.4975) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.50 (CNY83.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1019
Order Code2677756
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818650
Technical Datasheet
Connector to ConnectorPico-Clasp Crimp Socket to Pico-Clasp Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Pico-Clasp Crimp Socket to Pico-Clasp Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
