Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1009Copy
Order Code2677746
Product RangeDuraClik 79758 Series
Also Known AsGTIN UPC EAN: 889056818599
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY6.870 (CNY7.7631) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.030 (CNY6.8139) |
| 2000+ | CNY5.910 (CNY6.6783) |
| 3000+ | CNY5.790 (CNY6.5427) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.60 (CNY91.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1009Copy
Order Code2677746
Product RangeDuraClik 79758 Series
Also Known AsGTIN UPC EAN: 889056818599
Technical Datasheet
Connector to ConnectorDuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeDuraClik 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
DuraClik female-to-DuraClik female pre-crimped lead for use with 502351 series DuraClik receptacle housing.
- Fully tested cables
- Wire size of 26AWG
Technical Specifications
Connector to Connector
DuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
DuraClik 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
