Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1008Copy
Order Code2677745
Product RangeDuraClik 79758 Series
Also Known AsGTIN UPC EAN: 889056818582
Your Part Number
172 In Stock
800 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY7.210 (CNY8.1473) |
| 250+ | CNY6.780 (CNY7.6614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1008Copy
Order Code2677745
Product RangeDuraClik 79758 Series
Also Known AsGTIN UPC EAN: 889056818582
Technical Datasheet
Connector to ConnectorDuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeDuraClik 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
DuraClik female-to-DuraClik female pre-crimped lead for use with 502351 series DuraClik receptacle housing.
- Fully tested cables
- Wire size of 26AWG
Technical Specifications
Connector to Connector
DuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
DuraClik 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
