Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1005Copy
Manufacturer Standard Lead Time24 weeks
Order Code2677743
Product RangePico-Lock 79758 Series
Also Known As797581005, 79758-1005
Your Part Number
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 200
Multiple: 200
CNY1,648.00 (CNY1,862.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1005Copy
Manufacturer Standard Lead Time24 weeks
Order Code2677743
Product RangePico-Lock 79758 Series
Also Known As797581005, 79758-1005
Technical Datasheet
Connector to ConnectorPico-Lock Crimp Socket to Pico-Lock Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangePico-Lock 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-Lock Wire to Board Connector System offer combination of low profile, high current and durable locking for application requiring space savings and secure mating retention.
- Ultra-low profile mated height
- Bevelled header pin design
- Side positive locks
- Up to 3A current rating (1.50 pitch version)
- Wide robust fitting nails (solder tabs)
- Polarization/mating guide prevents mismating
- Top friction locks for mating retention and visual mating assurance
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Communications & Networking
Technical Specifications
Connector to Connector
Pico-Lock Crimp Socket to Pico-Lock Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Pico-Lock 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
