Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1003
Order Code2677741
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818179
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.530 (CNY8.5089) |
| 10+ | CNY6.870 (CNY7.7631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.53 (CNY8.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1003
Order Code2677741
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818179
Technical Datasheet
Connector to ConnectorPico-Lock Crimp Socket to Pico-Lock Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-Lock Wire to Board Connector System offer combination of low profile, high current and durable locking for application requiring space savings and secure mating retention.
- Ultra-low profile mated height
- Bevelled header pin design
- Side positive locks
- Up to 3A current rating (1.50 pitch version)
- Wide robust fitting nails (solder tabs)
- Polarization/mating guide prevents mismating
- Top friction locks for mating retention and visual mating assurance
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Communications & Networking
Technical Specifications
Connector to Connector
Pico-Lock Crimp Socket to Pico-Lock Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
