Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1001Copy
Manufacturer Standard Lead Time23 weeks
Order Code2677739
Product Range79758 Series
Also Known As797581001, 79758-1001
Your Part Number
2,830 In Stock
Need more?
2,830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.780 (CNY11.0514) |
| 10+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY7.460 (CNY8.4298) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.670 (CNY7.5371) |
| 1000+ | CNY6.530 (CNY7.3789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.78 (CNY11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1001Copy
Manufacturer Standard Lead Time23 weeks
Order Code2677739
Product Range79758 Series
Also Known As797581001, 79758-1001
Technical Datasheet
Connector to ConnectorPre-Crimped MicroClasp Socket to MicroClasp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped MicroClasp Socket to MicroClasp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
