Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0013
Order Code2522874
Product RangeMini-Fit 79758 Series
Also Known AsGTIN UPC EAN: 884982052772
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.800 (CNY9.944) |
| 100+ | CNY7.480 (CNY8.4524) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.360 (CNY7.1868) |
| 2000+ | CNY6.240 (CNY7.0512) |
| 3000+ | CNY6.110 (CNY6.9043) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.00 (CNY99.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0013
Order Code2522874
Product RangeMini-Fit 79758 Series
Also Known AsGTIN UPC EAN: 884982052772
Technical Datasheet
Connector to ConnectorMini-Fit Crimp Terminal Pin to Mini-Fit Crimp Terminal Pin
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit 79758 Series
Jacket ColourRed
Product Overview
Mini-Fit male-to-Mini-Fit male pre-crimped lead for use with 5559, 30068, 42475 series Mini-Fit housings.
- Fully tested cables
- Wire size of 18AWG
Technical Specifications
Connector to Connector
Mini-Fit Crimp Terminal Pin to Mini-Fit Crimp Terminal Pin
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
Mini-Fit 79758 Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003066
