Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0010Copy
Order Code2522873
Product RangeMicro-Fit 3.0 79758 Series
Also Known AsGTIN UPC EAN: 884982052734
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0010Copy
Order Code2522873
Product RangeMicro-Fit 3.0 79758 Series
Also Known AsGTIN UPC EAN: 884982052734
Technical Datasheet
Connector to ConnectorPre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 79758 Series
Jacket ColourBlack
SVHCNo SVHC (17-Jan-2023)
Product Overview
Micro-Fit 3.0 female-to-Micro-Fit 3.0 female pre-crimped lead for use with 43645, 43025 series Micro-Fit 3.0 receptacle housings and 44133, 44300 series Micro-Fit BMI panel mount housings.
- Fully tested cables
- Wire size of 20AWG
Technical Specifications
Connector to Connector
Pre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 79758 Series
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032
