Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0009Copy
Order Code2216734
Product RangeMini-Fit 79758 Series
Also Known AsGTIN UPC EAN: 884982052727
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0009Copy
Order Code2216734
Product RangeMini-Fit 79758 Series
Also Known AsGTIN UPC EAN: 884982052727
Technical Datasheet
Connector to ConnectorPre-Crimped Mini-Fit Socket to Mini-Fit Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit 79758 Series
Jacket ColourRed
Product Overview
The 79758-0009 is a 300mm Pre-crimped Lead with Mini-Fit® Female-to-Mini-Fit® connection. It is made of brass with tin plating mating and has tin-plated termination.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Pre-Crimped Mini-Fit Socket to Mini-Fit Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
Mini-Fit 79758 Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
