Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0008Copy
Manufacturer Standard Lead Time34 weeks
Order Code2677765
Product RangePico-SPOX 79758 Series
Also Known AsGTIN UPC EAN: 884982052710
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2000+ | CNY4.350 (CNY4.9155) |
| 3000+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0008Copy
Manufacturer Standard Lead Time34 weeks
Order Code2677765
Product RangePico-SPOX 79758 Series
Also Known AsGTIN UPC EAN: 884982052710
Technical Datasheet
Connector to ConnectorPico-SPOX Crimp Socket to Pico-SPOX Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangePico-SPOX 79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pico-SPOX female-to-Pico-SPOX female pre-crimped lead for use with 87439 series Pico-SPOX housings.
- Fully tested cables
- Wire size of 24AWG
Technical Specifications
Connector to Connector
Pico-SPOX Crimp Socket to Pico-SPOX Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Pico-SPOX 79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
