Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0002Copy
Order Code2522871
Product RangeMicro-Fit 3.0 79758 Series
Also Known AsGTIN UPC EAN: 884982052659
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0002Copy
Order Code2522871
Product RangeMicro-Fit 3.0 79758 Series
Also Known AsGTIN UPC EAN: 884982052659
Technical Datasheet
Connector to ConnectorPre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Fit 3.0 79758 Series
Jacket ColourBlack
Product Overview
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for any pre-production and prototype requirements.
- Pre-crimped and fully tested cables
- Ideal for all prototype and pre-production requirements
- Suitable for wire-to-wire applications and when cut in half wire-to-board applications
- Assures high-quality approved materials (UL listed cables)
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector to Connector
Pre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Micro-Fit 3.0 79758 Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001024
