Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0001
Order Code2522870
Product RangeMini-Fit 79758 Series
Also Known AsGTIN UPC EAN: 884982052642
Your Part Number
1,895 In Stock
Need more?
1895 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.430 (CNY6.1359) |
| 2000+ | CNY5.330 (CNY6.0229) |
| 3000+ | CNY5.220 (CNY5.8986) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.80 (CNY81.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0001
Order Code2522870
Product RangeMini-Fit 79758 Series
Also Known AsGTIN UPC EAN: 884982052642
Technical Datasheet
Connector to ConnectorMini-Fit Crimp Terminal Socket to Mini-Fit Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit 79758 Series
Jacket ColourRed
Product Overview
Mini-Fit female-to-Mini-Fit female pre-crimped lead for use with 5557, 30067, 42474, 5559 series Mini-Fit housings.
- Fully tested cables
- Wire size of 18AWG
Technical Specifications
Connector to Connector
Mini-Fit Crimp Terminal Socket to Mini-Fit Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Mini-Fit 79758 Series
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001681
