Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79107-7007.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1451203
Product RangeMilli-Grid 79107 Series
Your Part Number
689 In Stock
Need more?
620 Delivery in 3-4 Business Days(SG stock)
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.690 (CNY26.7697) |
| 10+ | CNY23.160 (CNY26.1708) |
| 100+ | CNY18.450 (CNY20.8485) |
| 250+ | CNY18.040 (CNY20.3852) |
| 500+ | CNY17.630 (CNY19.9219) |
| 1000+ | CNY16.880 (CNY19.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.69 (CNY26.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79107-7007.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1451203
Product RangeMilli-Grid 79107 Series
Technical Datasheet
Connector MountingThrough Hole Mount
Product RangeMilli-Grid 79107 Series
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Product Range
Milli-Grid 79107 Series
Contact Termination Type
Through Hole Straight
Alternatives for 79107-7007.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001119
