Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79107-7003Copy
Manufacturer Standard Lead Time4 weeks
Order Code2751455
Product RangeMilli-Grid 79107 Series
Also Known As791077003, 79107-7003
Your Part Number
1,229 In Stock
Need more?
1,229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 10+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY16.660 (CNY18.8258) |
| 250+ | CNY16.260 (CNY18.3738) |
| 500+ | CNY15.960 (CNY18.0348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79107-7003Copy
Manufacturer Standard Lead Time4 weeks
Order Code2751455
Product RangeMilli-Grid 79107 Series
Also Known As791077003, 79107-7003
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeMilli-Grid 79107 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Milli-Grid 79107 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2mm
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 79107-7003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000577
