Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78730-1002Copy
Order Code3050238
Product Range78730 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No78730-1002Copy
Order Code3050238
Product Range78730 Series
Technical Datasheet
Memory / Card TypeDDR4 DIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78730 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
78730-1002 is a 78730 series DDR4 DIMM socket with copper alloy metal, gold plating mating and tin plating termination.
- 29V AC (RMS)/DC maximum voltage
- 0.75A maximum current per contact
- 288 circuits (loaded) and 288 circuits (maximum)
- Durability of 25 mating cycles max
- 94V-0 flammability
- Nylon resin
- Operating temperature range from -55° to +85°C
Technical Specifications
Memory / Card Type
DDR4 DIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
78730 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013789
