Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78716-0014Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3226175
Cut Tape3226265
Product Range78716 Series
Also Known As787160014, 78716-0014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY96.120 | CNY96.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.120 (CNY108.6156) |
| 6+ | CNY88.920 (CNY100.4796) |
| 18+ | CNY81.700 (CNY92.321) |
| 50+ | CNY77.570 (CNY87.6541) |
| 125+ | CNY73.430 (CNY82.9759) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY71.990 (CNY81.3487) |
| 750+ | CNY64.790 (CNY73.2127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78716-0014Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3226175
Cut Tape3226265
Product Range78716 Series
Also Known As787160014, 78716-0014
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount, Through Hole
Product Range78716 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
29Contacts
Connector Type
SAS
Product Range
78716 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount, Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
