Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78172-0411
Order Code
Full Reel2612404
Cut Tape2614934
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756842936
Your Part Number
116,150 In Stock
Need more?
116150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.816 | CNY0.82 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.816 (CNY0.9221) |
| 750+ | CNY0.756 (CNY0.8543) |
| 2250+ | CNY0.695 (CNY0.7854) |
| 6000+ | CNY0.634 (CNY0.7164) |
| 15000+ | CNY0.574 (CNY0.6486) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.591 (CNY0.6678) |
| 90000+ | CNY0.517 (CNY0.5842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0411
Order Code
Full Reel2612404
Cut Tape2614934
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756842936
Technical Datasheet
Product RangePico-EZmate 78172
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 78172 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-EZmate 1.20mm (.047”) pitch wire-to-board connectors are compact, low-profile with mated-heights of 1.55mm and 1.65mm.
- Vertical mating
- Polarizing key prevents mismating
- Open-top receptacle header
- Open space on header accommodates pick-and-place
Applications
Automotive, Consumer Electronics, Lighting, Smartphones
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Pico-EZmate 78172
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex 78172 Series Receptacle Housing Connectors
Contact Material
Copper Nickel Silicon
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
