Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76867-1012
Order Code3226169
Product RangeiPass+ 76867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.210 (CNY288.3873) |
| 10+ | CNY216.990 (CNY245.1987) |
| 25+ | CNY206.740 (CNY233.6162) |
| 100+ | CNY190.460 (CNY215.2198) |
| 250+ | CNY181.380 (CNY204.9594) |
| 500+ | CNY172.740 (CNY195.1962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.21 (CNY288.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76867-1012
Order Code3226169
Product RangeiPass+ 76867
Technical Datasheet
No. of Contacts72Contacts
Connector TypeI/O
Contact Termination TypePress Fit
Product RangeiPass+ 76867
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
72Contacts
Connector Type
I/O
Product Range
iPass+ 76867
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
