Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76867-1011Copy
Manufacturer Standard Lead Time21 weeks
Order Code3048797
Product RangeiPass+ HD 76867 Series
Also Known As768671011, 76867-1011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.520 (CNY153.1376) |
| 10+ | CNY115.160 (CNY130.1308) |
| 25+ | CNY107.950 (CNY121.9835) |
| 100+ | CNY97.900 (CNY110.627) |
| 250+ | CNY91.780 (CNY103.7114) |
| 500+ | CNY89.950 (CNY101.6435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.52 (CNY153.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76867-1011Copy
Manufacturer Standard Lead Time21 weeks
Order Code3048797
Product RangeiPass+ HD 76867 Series
Also Known As768671011, 76867-1011
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypePress Fit Right Angle
Product RangeiPass+ HD 76867 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
iPass+ HD 76867 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Press Fit Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
