Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76829-0012.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2505688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY17.170 (CNY19.4021) |
Price for:Each
Minimum: 560
Multiple: 560
CNY9,615.20 (CNY10,865.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76829-0012.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2505688
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
Contact Termination TypeThrough Hole Straight
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating23A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Straight
Connector Type
PCB Header
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
23A
Pitch Spacing
5.7mm
Contact Plating
Matte Tin Plated Contacts
Connector Type
PCB Header
Connector Orientation
Straight
Alternatives for 76829-0012.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
