Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76829-0012Copy
Manufacturer Standard Lead Time45 weeks
Order Code3863287
Product RangeMega-Fit 76829 Series
Also Known As768290012, 76829-0012
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY28.660 (CNY32.3858) |
| 100+ | CNY24.360 (CNY27.5268) |
| 250+ | CNY23.990 (CNY27.1087) |
| 500+ | CNY23.620 (CNY26.6906) |
| 1000+ | CNY23.240 (CNY26.2612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76829-0012Copy
Manufacturer Standard Lead Time45 weeks
Order Code3863287
Product RangeMega-Fit 76829 Series
Also Known As768290012, 76829-0012
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 76829 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating23A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
23A
Pitch Spacing
5.7mm
No. of Contacts
12Contacts
Product Range
Mega-Fit 76829 Series
Contact Material
Copper
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 76829-0012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
