Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0210Copy
Order Code1792688
Product RangeKK 396
Also Known AsGTIN UPC EAN: 883906685270
Technical Datasheet
Connector Kit TypeWire To Board
Product RangeKK 396
SVHCNo SVHC (15-Jan-2019)
Alternatives for 76650-0210
1 Product Found
Technical Specifications
Connector Kit Type
Wire To Board
Product Range
KK 396
Kit Contents
15 Pcs of KK Series Size 4 Header & Receptacle Connectors, 24-18AWG Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119

