Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76170-1020Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865238
Product RangeImpact 76170 Series
Also Known As761701020, 76170-1020
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.070 (CNY142.4591) |
| 10+ | CNY99.370 (CNY112.2881) |
| 25+ | CNY95.180 (CNY107.5534) |
| 100+ | CNY86.960 (CNY98.2648) |
| 250+ | CNY84.870 (CNY95.9031) |
| 500+ | CNY82.790 (CNY93.5527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.07 (CNY142.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76170-1020Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865238
Product RangeImpact 76170 Series
Also Known As761701020, 76170-1020
Technical Datasheet
Product RangeImpact 76170 Series
No. of Contacts90Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit Right Angle
No. of Rows9Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impact 76170 Series
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit Right Angle
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039326
