Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76046-5001Copy
Manufacturer Standard Lead Time20 weeks
Order Code4145655
Product Range76046 Series
Also Known As760465001, 76046-5001
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.820 (CNY1,090.2466) |
| 5+ | CNY892.500 (CNY1,008.525) |
| 10+ | CNY820.170 (CNY926.7921) |
| 25+ | CNY743.810 (CNY840.5053) |
| 50+ | CNY708.420 (CNY800.5146) |
| 100+ | CNY694.260 (CNY784.5138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY964.82 (CNY1,090.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76046-5001Copy
Manufacturer Standard Lead Time20 weeks
Order Code4145655
Product Range76046 Series
Also Known As760465001, 76046-5001
Technical Datasheet
Connector TypeSFP+ Cage & Connector
No. of Contacts8 x 20 Contacts
Port Configuration2 x 4 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range76046 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SFP+ Cage & Connector
Port Configuration
2 x 4 (Stacked)
Light Pipes
With Light Pipe
Product Range
76046 Series
No. of Contacts
8 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
