Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75784-0132Copy
Order Code3911179
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.560 (CNY66.1728) |
| 10+ | CNY47.750 (CNY53.9575) |
| 25+ | CNY44.060 (CNY49.7878) |
| 50+ | CNY43.440 (CNY49.0872) |
| 140+ | CNY40.160 (CNY45.3808) |
| 280+ | CNY37.770 (CNY42.6801) |
| 420+ | CNY36.870 (CNY41.6631) |
| 980+ | CNY34.550 (CNY39.0415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.56 (CNY66.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75784-0132Copy
Order Code3911179
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
iPass, Mini Multi-Lane, PCI Express 75784 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
