Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75757-0441Copy
Order Code3221940
Product RangeMX150 75757 Series
Your Part Number
184 In Stock
350 more incoming. You can reserve stock now
184 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.180 (CNY3.5934) |
| 3000+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.90 (CNY62.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75757-0441Copy
Order Code3221940
Product RangeMX150 75757 Series
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMX150 75757 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating17A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
17A
Pitch Spacing
3.5mm
No. of Contacts
4Contacts
Product Range
MX150 75757 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
