Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74763-0020Copy
Order Code3863654
Product Range74763 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74763-0020Copy
Order Code3863654
Product Range74763 Series
Technical Datasheet
Accessory TypeUniversal Loopback Adapter
For Use WithQSFP Connectors
Product Range74763 Series
SVHCTo Be Advised
Product Overview
74763-0020 is a QSFP+ universal loopback adapter with through hole termination.
- 100 ohm impedance
- 12C port expander
- 3.3V voltage
- Horizontal orientation
- Nickel plating
Technical Specifications
Accessory Type
Universal Loopback Adapter
Product Range
74763 Series
For Use With
QSFP Connectors
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
