Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74754-0101
Order Code2612373
Product Range74754 Series
Also Known AsGTIN UPC EAN: 756054922309
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-0101
Order Code2612373
Product Range74754 Series
Also Known AsGTIN UPC EAN: 756054922309
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74754 Series
Product Overview
SFP+ (Small Form-factor Pluggable Plus) cage supports 2.5 to 10Gbps data rates for gigabit Ethernet and fibre channel applications.
- Single port press fit version
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74754 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
