Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74737-0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code2782000
Product Range74737 Series
Also Known As747370010, 74737-0010
Your Part Number
720 In Stock
504 more incoming. You can reserve stock now
720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.640 (CNY23.3232) |
| 10+ | CNY17.630 (CNY19.9219) |
| 100+ | CNY15.680 (CNY17.7184) |
| 250+ | CNY14.740 (CNY16.6562) |
| 500+ | CNY14.270 (CNY16.1251) |
| 1000+ | CNY13.700 (CNY15.481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.64 (CNY23.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74737-0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code2782000
Product Range74737 Series
Also Known As747370010, 74737-0010
Technical Datasheet
Cage TypeSFP Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Solder Post
Product Range74737 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74737-0010 is a cage assembly made of copper alloy. The 74737 series cage assembly with EMI shielding and 3.38mm solder post tails. It supports through hole termination and horizontal orientation. The press-fit solder-post PCI 1° versions cage assembly mates with the 74720 SFP copper module, 73929 passive 2Gbps SFP cable assembly, 73930 active 2Gbps SFP cable assembly,74742 passive 4Gbps SFP cable assembly and 74743 active 4Gbps SFP cable assembly.
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Solder Post
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74737 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
