Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74737-0009Copy
Order Code2783095
Product Range74737 Series
Also Known As73927-0009, GTIN UPC EAN: 822350185813
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY11.140 (CNY12.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74737-0009Copy
Order Code2783095
Product Range74737 Series
Also Known As73927-0009, GTIN UPC EAN: 822350185813
Technical Datasheet
Cage TypeSFP Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74737 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74737-0009 is a horizontal EMI Cage for use with small form-factor pluggable connectors. It mates with 74720 SFP copper module, 73929 2Gbps passive SFP cable assembly, 73930 2Gbps active SFP cable assembly, 74742 4Gbps passive SFP cable assembly and 74743 4Gbps active SFP cable assembly.
Applications
Industrial
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74737 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006615
