Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No743201000Copy
Order Code1507833
Also Known As74320-1000, GTIN UPC EAN: 800753526587
Your Part Number
117 In Stock
Need more?
117 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 10+ | CNY34.030 (CNY38.4539) |
| 100+ | CNY31.000 (CNY35.030) |
| 250+ | CNY27.120 (CNY30.6456) |
| 500+ | CNY26.360 (CNY29.7868) |
| 1000+ | CNY22.470 (CNY25.3911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.61 (CNY43.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No743201000Copy
Order Code1507833
Also Known As74320-1000, GTIN UPC EAN: 800753526587
Technical Datasheet
Product Overview
The 0743201000 is a 2.34mm long PC tail 29-circuit right-angle MicroCross™ DVI-I Digital/Analogue Visual Interface PCB Receptacle for wire to board application. It is made of copper alloy with gold plating on mating area and tin plating on termination. It mates with 88744, 74323 and use with hex screw kit 71781-1000 or 71781-2000.
- 3A Maximum current rating per contact
- -20 to 85°C Operating temperature range
- 100 Maximum mating cycles durability
- UL94V-0 Flammability rating
- Through hole style termination interface
Applications
Computers & Computer Peripherals, Industrial, Sound & Video
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
