Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73838-0006Copy
Manufacturer Standard Lead Time25 weeks
Order Code2500008
Product RangeSL 73838 Series
Also Known As738380006, 73838-0006
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2000+ | CNY1.790 (CNY2.0227) |
| 3000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73838-0006Copy
Manufacturer Standard Lead Time25 weeks
Order Code2500008
Product RangeSL 73838 Series
Also Known As738380006, 73838-0006
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
Product RangeSL 73838 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SL 73838 series Terminal Positioning Assurance Lock Housing made of polyester used for SL™ wire-to-board discrete wire connector system. Assures terminals are fully seated in the housings, increases terminal pull out force and reduces the risk of terminal back out. It provides design flexibility with or without panel mounting.
- UL94V-0 Flammability
- 2 to 8 Circuits
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Medical, Communications & Networking, Lighting, Medical, Industrial
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
SL 73838 Series
For Use With
Molex SL 701075040 6Way Single Row Wire-to-Wire Crimp Housing
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
