Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73644-0209Copy
Manufacturer Standard Lead Time22 weeks
Order Code3226126
Product RangeHDM 73644 Series
Also Known As736440209, 73644-0209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.390 (CNY315.7107) |
| 10+ | CNY251.460 (CNY284.1498) |
| 25+ | CNY236.550 (CNY267.3015) |
| 100+ | CNY219.790 (CNY248.3627) |
| 250+ | CNY204.880 (CNY231.5144) |
| 500+ | CNY204.010 (CNY230.5313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.39 (CNY315.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73644-0209Copy
Manufacturer Standard Lead Time22 weeks
Order Code3226126
Product RangeHDM 73644 Series
Also Known As736440209, 73644-0209
Technical Datasheet
Product RangeHDM 73644 Series
No. of Contacts72Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HDM 73644 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
72Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
