Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2087Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072732RL
Cut Tape4072732
Product Range73591 Series
Also Known As735912087, 801-211-217-WC140, 73591-2087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY95.180 | CNY95.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.180 (CNY107.5534) |
| 5+ | CNY92.250 (CNY104.2425) |
| 10+ | CNY89.310 (CNY100.9203) |
| 50+ | CNY85.960 (CNY97.1348) |
| 100+ | CNY82.610 (CNY93.3493) |
| 250+ | CNY72.110 (CNY81.4843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2087Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072732RL
Cut Tape4072732
Product Range73591 Series
Also Known As735912087, 801-211-217-WC140, 73591-2087
Technical Datasheet
Frequency Min2.11GHz
Frequency Max2.17GHz
DirectionClockwise
Insertion Loss Max0.18dB
Isolation Min28dB
Return Loss25dB
Average Power Max100W
RF Isolator Dimension7.5 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
2.11GHz
Direction
Clockwise
Isolation Min
28dB
Average Power Max
100W
RF Isolator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.17GHz
Insertion Loss Max
0.18dB
Return Loss
25dB
RF Isolator Dimension
7.5 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Max
120°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
