Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2064Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072723RL
Cut Tape4072723
Product Range73591 Series
Also Known As735912064, 812-340-380-WP040, 73591-2064
Your Part Number
551 In Stock
Need more?
551 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.620 | CNY55.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.620 (CNY62.8506) |
| 5+ | CNY50.670 (CNY57.2571) |
| 10+ | CNY45.710 (CNY51.6523) |
| 50+ | CNY43.280 (CNY48.9064) |
| 100+ | CNY40.850 (CNY46.1605) |
| 250+ | CNY38.810 (CNY43.8553) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2064Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072723RL
Cut Tape4072723
Product Range73591 Series
Also Known As735912064, 812-340-380-WP040, 73591-2064
Technical Datasheet
Frequency Min3.4GHz
Frequency Max3.8GHz
DirectionCounterclockwise
Insertion Loss Max0.25dB
Isolation Min20dB
Return Loss23dB
Average Power Max100W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
3.4GHz
Direction
Counterclockwise
Isolation Min
20dB
Average Power Max
100W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
3.8GHz
Insertion Loss Max
0.25dB
Return Loss
23dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
