Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2061Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072720RL
Cut Tape4072720
Product Range73591 Series
Also Known As735912061, 802-340-360-WP040, 73591-2061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.220 | CNY61.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.220 (CNY69.1786) |
| 5+ | CNY55.550 (CNY62.7715) |
| 10+ | CNY49.880 (CNY56.3644) |
| 50+ | CNY46.570 (CNY52.6241) |
| 100+ | CNY43.260 (CNY48.8838) |
| 250+ | CNY42.730 (CNY48.2849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2061Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072720RL
Cut Tape4072720
Product Range73591 Series
Also Known As735912061, 802-340-360-WP040, 73591-2061
Technical Datasheet
Frequency Min3.4GHz
Frequency Max3.6GHz
DirectionClockwise
Insertion Loss Max0.25dB
Isolation Min20dB
Return Loss23dB
Average Power Max100W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
3.4GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
100W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
3.6GHz
Insertion Loss Max
0.25dB
Return Loss
23dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
