Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2060Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072719RL
Cut Tape4072719
Product Range73591 Series
Also Known As735912060, 812-249-269-WP040, 73591-2060
Your Part Number
599 In Stock
Need more?
599 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.390 | CNY53.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.390 (CNY60.3307) |
| 5+ | CNY48.690 (CNY55.0197) |
| 10+ | CNY43.990 (CNY49.7087) |
| 50+ | CNY42.290 (CNY47.7877) |
| 100+ | CNY40.910 (CNY46.2283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2060Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072719RL
Cut Tape4072719
Product Range73591 Series
Also Known As735912060, 812-249-269-WP040, 73591-2060
Technical Datasheet
Frequency Min2.496GHz
Frequency Max2.69GHz
DirectionCounterclockwise
Insertion Loss Max0.25dB
Isolation Min22dB
Return Loss22dB
Average Power Max100W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.496GHz
Direction
Counterclockwise
Isolation Min
22dB
Average Power Max
100W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.69GHz
Insertion Loss Max
0.25dB
Return Loss
22dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
