Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2057Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072715RL
Cut Tape4072715
Product Range73591 Series
Also Known As735912057, 802-230-240-WP040, 73591-2057
Your Part Number
472 In Stock
Need more?
472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.460 | CNY44.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.460 (CNY50.2398) |
| 5+ | CNY41.420 (CNY46.8046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2057Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072715RL
Cut Tape4072715
Product Range73591 Series
Also Known As735912057, 802-230-240-WP040, 73591-2057
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.4GHz
DirectionClockwise
Insertion Loss Max0.25dB
Isolation Min20dB
Return Loss23dB
Average Power Max100W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.3GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
100W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.4GHz
Insertion Loss Max
0.25dB
Return Loss
23dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
