Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2055Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072713RL
Cut Tape4072713
Product Range73591 Series
Also Known As735912055, 802-370-398-WP040, 73591-2055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.500 | CNY56.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.500 (CNY63.845) |
| 5+ | CNY51.740 (CNY58.4662) |
| 10+ | CNY46.980 (CNY53.0874) |
| 50+ | CNY45.270 (CNY51.1551) |
| 100+ | CNY43.560 (CNY49.2228) |
| 250+ | CNY41.840 (CNY47.2792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2055Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4072713RL
Cut Tape4072713
Product Range73591 Series
Also Known As735912055, 802-370-398-WP040, 73591-2055
Technical Datasheet
Frequency Min3.7GHz
Frequency Max3.98GHz
DirectionClockwise
Insertion Loss Max0.25dB
Isolation Min20dB
Return Loss20dB
Average Power Max100W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
3.7GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
100W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
3.98GHz
Insertion Loss Max
0.25dB
Return Loss
20dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
