Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-5032Copy
Manufacturer Standard Lead Time21 weeks
Order Code3863506
Product Range73300 Series
Also Known As734155032, 734155032, 73415-5032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.500 (CNY96.615) |
| 10+ | CNY75.900 (CNY85.767) |
| 25+ | CNY75.470 (CNY85.2811) |
| 100+ | CNY75.030 (CNY84.7839) |
| 250+ | CNY74.600 (CNY84.298) |
| 500+ | CNY74.160 (CNY83.8008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.50 (CNY96.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-5032Copy
Manufacturer Standard Lead Time21 weeks
Order Code3863506
Product Range73300 Series
Also Known As734155032, 734155032, 73415-5032
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable TypeLMR-100, RG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range73300 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
LMR-100, RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
73300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
