Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-4490Copy
Manufacturer Standard Lead Time22 weeks
Order Code1909255
Product Range73366 Series
Also Known As734154490, 73415-4490
Your Part Number
152 In Stock
75 more incoming. You can reserve stock now
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.200 (CNY63.506) |
| 10+ | CNY47.750 (CNY53.9575) |
| 100+ | CNY40.600 (CNY45.878) |
| 250+ | CNY38.010 (CNY42.9513) |
| 500+ | CNY36.250 (CNY40.9625) |
| 1000+ | CNY33.510 (CNY37.8663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.20 (CNY63.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-4490Copy
Manufacturer Standard Lead Time22 weeks
Order Code1909255
Product Range73366 Series
Also Known As734154490, 73415-4490
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73366 Series
SVHCLead (14-Jun-2023)
Product Overview
- Frequency range DC to 6 GHz
- 50 or 75 Ohm versions
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
73366 Series
Technical Docs (2)
Alternatives for 73415-4490
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
