Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-3980Copy
Manufacturer Standard Lead Time18 weeks
Order Code3703063
Product Range73171 Series
Also Known As734153980, 734153980, 73415-3980
Your Part Number
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.800 (CNY86.784) |
| 10+ | CNY75.100 (CNY84.863) |
| 25+ | CNY73.500 (CNY83.055) |
| 100+ | CNY72.030 (CNY81.3939) |
| 250+ | CNY70.560 (CNY79.7328) |
| 500+ | CNY69.090 (CNY78.0717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.80 (CNY86.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-3980Copy
Manufacturer Standard Lead Time18 weeks
Order Code3703063
Product Range73171 Series
Also Known As734153980, 734153980, 73415-3980
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73171 Series
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
73171 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
