Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-3740Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909337
Product Range73406 Series
Also Known As734153740, 734153740, 73415-3740
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.140 (CNY71.3482) |
| 10+ | CNY62.450 (CNY70.5685) |
| 25+ | CNY61.760 (CNY69.7888) |
| 100+ | CNY60.450 (CNY68.3085) |
| 250+ | CNY58.930 (CNY66.5909) |
| 500+ | CNY57.410 (CNY64.8733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.14 (CNY71.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-3740Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909337
Product Range73406 Series
Also Known As734153740, 734153740, 73415-3740
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.086" Semi Rigid, RG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range73406 Series
Product Overview
- Subminiature design
- Push-on or snap coupling
- Frequency range DC to 40 GHz
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.086" Semi Rigid, RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
73406 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
