Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-3592Copy
Manufacturer Standard Lead Time21 weeks
Order Code1340194
Product Range73300 Series
Also Known As734153592, 734153592, 73415-3592
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.020 (CNY57.6526) |
| 10+ | CNY38.010 (CNY42.9513) |
| 100+ | CNY38.000 (CNY42.940) |
| 250+ | CNY37.990 (CNY42.9287) |
| 500+ | CNY37.980 (CNY42.9174) |
| 1000+ | CNY37.960 (CNY42.8948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.02 (CNY57.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-3592Copy
Manufacturer Standard Lead Time21 weeks
Order Code1340194
Product Range73300 Series
Also Known As734153592, 734153592, 73415-3592
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingThrough Hole Mount
Product Range73300 Series
SVHCLead (14-Jun-2023)
Product Overview
The 73415-3592 is a SMP Plug Edge Launcher with gold-plated brass contacts and PCB mounting. This 73415 series plug has PTFE insulation and edge termination.
Applications
Industrial
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
40GHz
Product Range
73300 Series
Alternatives for 73415-3592
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
