Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-1631Copy
Manufacturer Standard Lead Time17 weeks
Order Code1909254
Product Range73366 Series
Also Known As734151631, 734151631, 73415-1631
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.850 (CNY41.6405) |
| 10+ | CNY31.280 (CNY35.3464) |
| 100+ | CNY26.590 (CNY30.0467) |
| 250+ | CNY24.910 (CNY28.1483) |
| 500+ | CNY23.700 (CNY26.781) |
| 1000+ | CNY23.380 (CNY26.4194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.85 (CNY41.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1631Copy
Manufacturer Standard Lead Time17 weeks
Order Code1909254
Product Range73366 Series
Also Known As734151631, 734151631, 73415-1631
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73366 Series
SVHCLead (14-Jun-2023)
Product Overview
The 73415-1631 is a vertical surface-mount MCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73366 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001574
